Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B07D932BE2-0352 | |
|---|---|
DigiKey Part Number | 1111-B07D932BE2-0352-ND |
Manufacturer | |
Manufacturer Product Number | B07D932BE2-0352 |
Description | INDUSTRIAL RELAYS B07D932BE2-035 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 15.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 66 VDC | |
Must Release Voltage | 9 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,72000 € | 650,72 € |
| Unit Price without VAT: | 650,72000 € |
|---|---|
| Unit Price with VAT: | 774,35680 € |


