Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B07D932BC4-0263 | |
|---|---|
DigiKey Part Number | 1111-B07D932BC4-0263-ND |
Manufacturer | |
Manufacturer Product Number | B07D932BC4-0263 |
Description | B07D932BC4-0263 = MS27245-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 88.3 mA | Coil Resistance 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07A112BC1 | TE Connectivity | 0 | 1111-B07A112BC1-ND | 442,35000 € | Parametric Equivalent |
| B07B332BC1 | TE Connectivity | 0 | 1111-B07B332BC1-ND | 330,77000 € | Parametric Equivalent |
| 2-1617002-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617002-4-ND | 201,35556 € | Parametric Equivalent |
| 2-1617003-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617003-4-ND | 312,82600 € | Parametric Equivalent |
| 2-1617527-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617527-3-ND | 481,32867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 771,59067 € | 11.573,86 € |
| Unit Price without VAT: | 771,59067 € |
|---|---|
| Unit Price with VAT: | 918,19290 € |


