
B07D631BC2 | |
|---|---|
DigiKey Part Number | 1111-B07D631BC2-ND |
Manufacturer | |
Manufacturer Product Number | B07D631BC2 |
Description | LOW SIGNAL RELAYS-PCB 10AMP 07 R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Nom | Qualification MS27247 |
Coil Current 88.3 mA | Coil Resistance 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,25000 € | 432,25 € |
| Unit Price without VAT: | 432,25000 € |
|---|---|
| Unit Price with VAT: | 514,37750 € |

