Parametric Equivalent

B07D034BZ2-0357 | |
|---|---|
DigiKey Part Number | 1111-B07D034BZ2-0357-ND |
Manufacturer | |
Manufacturer Product Number | B07D034BZ2-0357 |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9.7 VDC |
Part Status Active | Must Release Voltage 1.15 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 105.9 mA | Coil Resistance 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D034BZ2-0357 | TE Connectivity Aerospace, Defense and Marine | 0 | B07D034BZ2-0357-ND | 275,01364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,75000 € | 356,75 € |
| Unit Price without VAT: | 356,75000 € |
|---|---|
| Unit Price with VAT: | 424,53250 € |


