Parametric Equivalent

B07D034BA2-0125 | |
|---|---|
DigiKey Part Number | 1111-B07D034BA2-0125-ND |
Manufacturer | |
Manufacturer Product Number | B07D034BA2-0125 |
Description | B07D034BA2-0125 = M5757/23-015 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.3 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 315.8 mA | Coil Resistance 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D034BA2-0125 | TE Connectivity Aerospace, Defense and Marine | 0 | B07D034BA2-0125-ND | 311,69818 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 421,19833 € | 2.527,19 € |
| Unit Price without VAT: | 421,19833 € |
|---|---|
| Unit Price with VAT: | 501,22601 € |


