Parametric Equivalent

B07B045AS1 | |
|---|---|
DigiKey Part Number | 1111-B07B045AS1-ND |
Manufacturer | |
Manufacturer Product Number | B07B045AS1 |
Description | LOW SIGNAL RELAYS-PCB 07 10AMP R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 72 VAC |
Part Status Active | Must Release Voltage 10 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 15.1 mA | Coil Resistance 7.6 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07B045AS1 | TE Connectivity Aerospace, Defense and Marine | 0 | B07B045AS1-ND | 464,46200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 577,95400 € | 8.669,31 € |
| Unit Price without VAT: | 577,95400 € |
|---|---|
| Unit Price with VAT: | 687,76526 € |


