Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B07B035BC1 | |
|---|---|
DigiKey Part Number | 1111-B07B035BC1-ND |
Manufacturer | |
Manufacturer Product Number | B07B035BC1 |
Description | B07B035BC1 = B07 10 AMP RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Nom | Relay Type |
Coil Current 88.3 mA | Coil Resistance 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617002-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617002-9-ND | 332,11200 € | Parametric Equivalent |
| 1617004-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617004-6-ND | 467,10400 € | Parametric Equivalent |
| 1617005-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617005-2-ND | 398,82000 € | Parametric Equivalent |
| 1617005-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617005-3-ND | 548,98550 € | Parametric Equivalent |
| 3-1617003-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617003-5-ND | 299,96920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 388,32000 € | 2.329,92 € |
| Unit Price without VAT: | 388,32000 € |
|---|---|
| Unit Price with VAT: | 462,10080 € |


