
AT099-50 | |
|---|---|
DigiKey Part Number | 1111-AT099-50-ND |
Manufacturer | |
Manufacturer Product Number | AT099-50 |
Description | AT099-50 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.980" (24.90mm) 2 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 0.131' (40.00mm, 1.57") | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.980" (24.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT099-50 | TE Connectivity Raychem Cable Protection | 0 | AT099-50-ND | 18,21913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | 21,43889 € | 24.440,33 € |
| Unit Price without VAT: | 21,43889 € |
|---|---|
| Unit Price with VAT: | 25,51228 € |

