
AT099-44 | |
|---|---|
DigiKey Part Number | 1111-AT099-44-ND |
Manufacturer | |
Manufacturer Product Number | AT099-44 |
Description | AT099-44 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.728" (18.49mm) 2 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.057" (1.45mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 0.196' (60.00mm, 2.36") | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.728" (18.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT099-44 | TE Connectivity Raychem Cable Protection | 0 | AT099-44-ND | 16,68937 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,63145 € | 11.778,87 € |
| Unit Price without VAT: | 19,63145 € |
|---|---|
| Unit Price with VAT: | 23,36143 € |

