
AT099-19 | |
|---|---|
DigiKey Part Number | 1111-AT099-19-ND |
Manufacturer | |
Manufacturer Product Number | AT099-19 |
Description | AT099-19 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.310" (7.87mm) 2 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.130" (3.30mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 0.164' (50.00mm, 1.97") | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT099-19 | TE Connectivity Raychem Cable Protection | 0 | AT099-19-ND | 7,08474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 8,33810 € | 5.169,62 € |
| Unit Price without VAT: | 8,33810 € |
|---|---|
| Unit Price with VAT: | 9,92234 € |

