
AT053-21 | |
|---|---|
DigiKey Part Number | 1111-AT053-21-ND |
Manufacturer | |
Manufacturer Product Number | AT053-21 |
Description | AT053-21 |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.120" (3.05mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Shrinkage Ratio |
Mfr | Inner Diameter - Supplied 0.120" (3.05mm) |
Series | Inner Diameter - Recovered 0.112" (2.84mm) |
Packaging Bag | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,59880 € | 929,94 € |
| Unit Price without VAT: | 18,59880 € |
|---|---|
| Unit Price with VAT: | 22,13257 € |

