
AP5A335 | |
|---|---|
DigiKey Part Number | 1111-AP5A335-ND |
Manufacturer | |
Manufacturer Product Number | AP5A335 |
Description | AP5A335=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP5A335 | TE Connectivity Aerospace, Defense and Marine | 0 | AP5A335-ND | 723,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 990,36667 € | 2.971,10 € |
| Unit Price without VAT: | 990,36667 € |
|---|---|
| Unit Price with VAT: | 1.178,53634 € |

