Parametric Equivalent

AP-2000-15-0-STK | |
|---|---|
DigiKey Part Number | 1111-AP-2000-15-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | AP-2000-15-0-STK |
Description | AP-2000-15-0-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.590" (14.99mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.393" (9.98mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bag | Color |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.590" (14.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-2000-15-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-AP-2000-15-0-STK-ND | 2,73639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 3,65451 € | 2.284,07 € |
| Unit Price without VAT: | 3,65451 € |
|---|---|
| Unit Price with VAT: | 4,34887 € |


