
A718AP | |
|---|---|
DigiKey Part Number | 1111-A718AP-ND |
Manufacturer | |
Manufacturer Product Number | A718AP |
Description | A718AP=REVERSE CURRENT RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Mfr | Load - Max Switching 2800W |
Series | Coil Current 307.7 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Stud |
Mounting Type | Must Operate Voltage 24.65 VDC |
Coil Voltage | Operating Temperature -55°C ~ 71°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 100 A | Coil Resistance 91 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33.061,49000 € | 33.061,49 € |
| Unit Price without VAT: | 33.061,49000 € |
|---|---|
| Unit Price with VAT: | 39.343,17310 € |

