
A712W | |
|---|---|
DigiKey Part Number | 1111-A712W-ND |
Manufacturer | |
Manufacturer Product Number | A712W |
Description | A712W (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 16800VA |
Mfr | Coil Current 2.3 A |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Stud |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 7 VDC |
Coil Voltage | Operating Temperature -55°C ~ 71°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 600 A | Coil Resistance 12.2 Ohms |
Switching Voltage 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43.833,76000 € | 43.833,76 € |
| Unit Price without VAT: | 43.833,76000 € |
|---|---|
| Unit Price with VAT: | 52.162,17440 € |

