
A712T | |
|---|---|
DigiKey Part Number | 1111-A712T-ND |
Manufacturer | |
Manufacturer Product Number | A712T |
Description | A712T=RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 16800VA |
Mfr | Coil Current 2.3 A |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Stud |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1 VDC |
Coil Voltage | Operating Temperature -55°C ~ 71°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 600 A | Coil Resistance 12.2 Ohms |
Switching Voltage 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31.879,77000 € | 31.879,77 € |
| Unit Price without VAT: | 31.879,77000 € |
|---|---|
| Unit Price with VAT: | 37.936,92630 € |

