
A712AF | |
|---|---|
DigiKey Part Number | 1111-A712AF-ND |
Manufacturer | |
Manufacturer Product Number | A712AF |
Description | A712AF=RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 16800VA |
Mfr | Coil Current 2.3 A |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Stud |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 5 VDC |
Coil Voltage | Operating Temperature -55°C ~ 71°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 600 A | Coil Resistance 12.2 Ohms |
Switching Voltage 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22.553,58000 € | 22.553,58 € |
| Unit Price without VAT: | 22.553,58000 € |
|---|---|
| Unit Price with VAT: | 26.838,76020 € |

