
A711R | |
|---|---|
DigiKey Part Number | 1111-A711R-ND |
Manufacturer | |
Manufacturer Product Number | A711R |
Description | A711R=RELAY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 29VDC Coil Chassis Mount |
Category | Coil Current 805.6 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud |
Packaging Bulk | Must Operate Voltage 17 VDC |
Part Status Active | Must Release Voltage 14 VDC |
Mounting Type | Operate Time 3 ms |
Coil Voltage | Operating Temperature -55°C ~ 71°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 600 A | Coil Resistance 36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49.244,50000 € | 49.244,50 € |
| Unit Price without VAT: | 49.244,50000 € |
|---|---|
| Unit Price with VAT: | 58.600,95500 € |

