Parametric Equivalent

8QCV-11-006 | |
|---|---|
DigiKey Part Number | 1111-8QCV-11-006-ND |
Manufacturer | |
Manufacturer Product Number | 8QCV-11-006 |
Description | 8QCV-11-006=8QCV-ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.187") |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel |
Number of Wire Entries 11 | Terminal Screw Finish Zinc |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8QCV-11-006 | TE Connectivity | 0 | 1111-8QCV-11-006-ND | 25,26075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 25,26075 € | 2.020,86 € |
| Unit Price without VAT: | 25,26075 € |
|---|---|
| Unit Price with VAT: | 30,06029 € |

