Parametric Equivalent

8PCV-03-008 | |
|---|---|
DigiKey Part Number | 1111-8PCV-03-008-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-03-008 |
Description | 8PCV-03-008=8PCV ASSEMBLY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8PCV-03-008 | TE Connectivity | 0 | 1111-8PCV-03-008-ND | 2,19136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 2,19136 € | 11.044,45 € |
| Unit Price without VAT: | 2,19136 € |
|---|---|
| Unit Price with VAT: | 2,60772 € |

