7-1899549-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,50082 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1899549-7

DigiKey Part Number
1111-7-1899549-7-ND
Manufacturer
Manufacturer Product Number
7-1899549-7
Description
RW-16-1/4-0-SP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.250" (6.35mm)
Mfr
Inner Diameter - Recovered
0.125" (3.18mm)
Series
Recovered Wall Thickness
0.035" (0.89mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant, Fluid Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-70°C ~ 121°C
Length
328.1' (100.0m)
Shrink Temperature
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-1899549-7TE Connectivity Raychem Cable Protection0A119787-100-ND5,50082 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
7.5006,46570 €48.492,75 €
Unit Price without VAT:6,46570 €
Unit Price with VAT:7,69418 €