
5030L1134-9 | |
|---|---|
DigiKey Part Number | 1111-5030L1134-9-ND |
Manufacturer | |
Manufacturer Product Number | 5030L1134-9 |
Description | 5030L1134-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 1000V |
Cable Type | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,00400 € | 80,04 € |
| Unit Price without VAT: | 8,00400 € |
|---|---|
| Unit Price with VAT: | 9,52476 € |

