6 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103956-5

DigiKey Part Number
A34199-ND
Manufacturer
Manufacturer Product Number
5-103956-5
Description
CONN RCPT 6POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103956-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,89100 €18,91 €
361,72750 €62,19 €
721,64486 €118,43 €
1081,59833 €172,62 €
2521,50556 €379,40 €
5041,43369 €722,58 €
1.0081,36527 €1.376,19 €
2.5201,27985 €3.225,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €