


5-103945-5 | |
|---|---|
DigiKey Part Number | A34227-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-5 |
Description | CONN PLUG 6POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,87300 € | 18,73 € |
| 25 | 1,75600 € | 43,90 € |
| 50 | 1,67220 € | 83,61 € |
| 100 | 1,59210 € | 159,21 € |
| 360 | 1,45453 € | 523,63 € |
| 720 | 1,38511 € | 997,28 € |
| 1.080 | 1,34606 € | 1.453,74 € |
| 2.520 | 1,26800 € | 3.195,36 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |









