Parametric Equivalent

4PCR-05-008 | |
|---|---|
DigiKey Part Number | 1111-4PCR-05-008-ND |
Manufacturer | |
Manufacturer Product Number | 4PCR-05-008 |
Description | BARRIER TERMINAL BLOCKS 4PCR-05- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 105°C |
Current Rating (Amps) 20A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4PCR-05-008 | TE Connectivity | 0 | 1111-4PCR-05-008-ND | 2,37273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,37273 € | 355,91 € |
| Unit Price without VAT: | 2,37273 € |
|---|---|
| Unit Price with VAT: | 2,82355 € |

