Parametric Equivalent
Parametric Equivalent

36501J12NJTDG | |
|---|---|
DigiKey Part Number | 1111-36501J12NJTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36501J12NJTDG |
Description | RF INDUCTORS-SMD 3650 0603 12NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J12NJTDG Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603CS-12NXJRW | Coilcraft | 736 | 4652-0603CS-12NXJRW-ND | 0,94000 € | Parametric Equivalent |
| 36501J12NJTDG | TE Connectivity Passive Product | 13.707 | A102562CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19998 € | 399,96 € |
| Unit Price without VAT: | 0,19998 € |
|---|---|
| Unit Price with VAT: | 0,23798 € |



