12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603CS-12NXJRW

DigiKey Part Number
4652-0603CS-12NXJRW-ND
Manufacturer
Manufacturer Product Number
0603CS-12NXJRW
Description
FIXED IND 12NH 700MA 130 MOHM
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
35 @ 250MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Shielding
Unshielded
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,94000 €0,94 €
2000,76490 €152,98 €
5000,57368 €286,84 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €