
338070-8 | |
|---|---|
DigiKey Part Number | A99484TR-ND - Tape & Reel (TR) A99484CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 338070-8 |
Description | CONN RCPT 8POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 338070-8 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-215570-8 | TE Connectivity AMP Connectors | 1.104 | A99424CT-ND | 1,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72700 € | 17,27 € |
| 100 | 1,46790 € | 146,79 € |
| 500 | 1,31024 € | 655,12 € |
| 1.000 | 1,24833 € | 1.248,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93330 € | 2.333,25 € |
| 5.000 | 0,88879 € | 4.443,95 € |
| 7.500 | 0,86376 € | 6.478,20 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |









