New Product
Image for 22759/44-18-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/44-18-2

DigiKey Part Number
1111-22759/44-18-2-ND
Manufacturer
Manufacturer Product Number
22759/44-18-2
Description
CABLE 18 AWG SPEC 55A SILVER PLA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.060" (1.52mm)
Part Status
Active
Jacket (Insulation) Thickness
0.005" (0.13mm)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-65°C ~ 200°C
Conductor Strand
19/30
Jacket Color
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
751,07160 €80,37 €
Unit Price without VAT:1,07160 €
Unit Price with VAT:1,27520 €