
208337-1 | |
|---|---|
DigiKey Part Number | 208337-1-ND |
Manufacturer | |
Manufacturer Product Number | 208337-1 |
Description | CONN PIN SEAL PROTECTOR NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Seal Protector, Pins Natural |
Datasheet | Datasheet |
EDA/CAD Models | 208337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Seal Protector, Pins | |
For Use With/Related Products | CPC Receptacle Series 1 | |
Shell Size - Insert | - | |
Material | Fluoropolymer | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,47800 € | 161,95 € |
| 50 | 6,16840 € | 308,42 € |
| 100 | 5,87400 € | 587,40 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |












