
208338-1 | |
|---|---|
DigiKey Part Number | 208338-1-ND |
Manufacturer | |
Manufacturer Product Number | 208338-1 |
Description | CONN SOCKET SEAL PROTECTOR NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Seal Protector, Sockets Natural |
Datasheet | Datasheet |
EDA/CAD Models | 208338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Seal Protector, Sockets | |
For Use With/Related Products | CPC Receptacle Series 1 | |
Shell Size - Insert | - | |
Material | Fluoropolymer | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,55000 € | 55,50 € |
| 25 | 5,20240 € | 130,06 € |
| 50 | 4,95380 € | 247,69 € |
| 100 | 4,71740 € | 471,74 € |
| 250 | 4,45696 € | 1.114,24 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |








