
207292-1 | |
|---|---|
DigiKey Part Number | A121583-ND |
Manufacturer | |
Manufacturer Product Number | 207292-1 |
Description | CONN RCPT MALE 16POS TIN SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 207292-1 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Shielding |
Shell Size - Insert 17-16 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,02000 € | 55,02 € |
| 24 | 43,96375 € | 1.055,13 € |
| 48 | 41,86750 € | 2.009,64 € |
| 72 | 40,68792 € | 2.929,53 € |
| 120 | 39,24975 € | 4.709,97 € |
| Unit Price without VAT: | 55,02000 € |
|---|---|
| Unit Price with VAT: | 65,47380 € |















