
54011-4 | |
|---|---|
DigiKey Part Number | 54011-4-ND |
Manufacturer | |
Manufacturer Product Number | 54011-4 |
Description | CONN SEALING BOOT 17 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 54011-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,78653 € | 6.714,61 € |
| Unit Price without VAT: | 16,78653 € |
|---|---|
| Unit Price with VAT: | 19,97597 € |















