20 Position Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201356-1

DigiKey Part Number
A30114-ND
Manufacturer
Manufacturer Product Number
201356-1
Description
CONN 20POS BLACK PNL MNT
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
20 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
201356-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
20
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Panel Mount
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,21000 €18,21 €
1015,47400 €154,74 €
2514,50480 €362,62 €
5013,81280 €690,64 €
10013,15390 €1.315,39 €
25012,33112 €3.082,78 €
50011,74324 €5.871,62 €
Manufacturers Standard Package
Unit Price without VAT:18,21000 €
Unit Price with VAT:21,66990 €