
201298-1 | |
|---|---|
DigiKey Part Number | A30179-ND |
Manufacturer | |
Manufacturer Product Number | 201298-1 |
Description | CONN 14POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201298-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 14 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 9,63400 € | 96,34 € |
| 25 | 9,03080 € | 225,77 € |
| 50 | 8,59960 € | 429,98 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |






















