
18732B200 | |
|---|---|
DigiKey Part Number | 1111-18732B200-ND |
Manufacturer | |
Manufacturer Product Number | 18732B200 |
Description | GENERAL PURPOSE RELAYS 18732B200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Max | Relay Type |
Load - Max Switching 4800VA, 560W | Coil Resistance 120 Ohms |
Coil Current 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,62500 € | 156,25 € |
| Unit Price without VAT: | 15,62500 € |
|---|---|
| Unit Price with VAT: | 18,59375 € |

