
18722C200 | |
|---|---|
DigiKey Part Number | 1111-18722C200-ND |
Manufacturer | |
Manufacturer Product Number | 18722C200 |
Description | 187-22C200=R3378 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Max | Relay Type |
Load - Max Switching 4800VA, 560W | Coil Resistance 470 Ohms |
Coil Current 51.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18722C200 | TE Connectivity Potter & Brumfield Relays | 0 | 18722C200-ND | 21,29127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 24,79347 € | 3.719,02 € |
| Unit Price without VAT: | 24,79347 € |
|---|---|
| Unit Price with VAT: | 29,50423 € |

