Parametric Equivalent

15792F200 | |
|---|---|
DigiKey Part Number | 1111-15792F200-ND |
Manufacturer | |
Manufacturer Product Number | 15792F200 |
Description | 157-92F200=R3176 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Category | Coil Current 11 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 2400VA, 280W | Coil Resistance 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15792F200 | TE Connectivity Potter & Brumfield Relays | 0 | 15792F200-ND | 19,00713 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,13260 € | 3.319,89 € |
| Unit Price without VAT: | 22,13260 € |
|---|---|
| Unit Price with VAT: | 26,33779 € |

