Parametric Equivalent

15733U2L5 | |
|---|---|
DigiKey Part Number | 1111-15733U2L5-ND |
Manufacturer | |
Manufacturer Product Number | 15733U2L5 |
Description | GENERAL PURPOSE RELAYS 15733U2L5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Chassis Mount |
Category | Coil Current 33.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 3.1VA | Coil Resistance 7.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15733U2L5 | TE Connectivity Potter & Brumfield Relays | 0 | 15733U2L5-ND | 22,83407 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,59393 € | 3.989,09 € |
| Unit Price without VAT: | 26,59393 € |
|---|---|
| Unit Price with VAT: | 31,64678 € |

