Parametric Equivalent

15733Q200 | |
|---|---|
DigiKey Part Number | 1111-15733Q200-ND |
Manufacturer | |
Manufacturer Product Number | 15733Q200 |
Description | GENERAL PURPOSE RELAYS 15733Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount |
Category | Coil Current 333.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 3.1VA | Coil Resistance 72 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15733Q200 | TE Connectivity Potter & Brumfield Relays | 0 | 15733Q200-ND | 19,57667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,79653 € | 3.419,48 € |
| Unit Price without VAT: | 22,79653 € |
|---|---|
| Unit Price with VAT: | 27,12787 € |

