Parametric Equivalent

15733B200 | |
|---|---|
DigiKey Part Number | 1111-15733B200-ND |
Manufacturer | |
Manufacturer Product Number | 15733B200 |
Description | 157-33B200=R3083 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Category | Coil Current 100 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 2400VA, 280W | Coil Resistance 120 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15733B200 | TE Connectivity Potter & Brumfield Relays | 0 | 15733B200-ND | 19,58927 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,80900 € | 3.421,35 € |
| Unit Price without VAT: | 22,80900 € |
|---|---|
| Unit Price with VAT: | 27,14271 € |

