Parametric Equivalent

15732U300 | |
|---|---|
DigiKey Part Number | 1111-15732U300-ND |
Manufacturer | |
Manufacturer Product Number | 15732U300 |
Description | GENERAL PURPOSE RELAYS 15732U300 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Category | Coil Current 26.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 277VAC, 28 VDC - Nom | Relay Type |
Load - Max Switching 2.7VA | Coil Resistance 9.1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15732U300 | TE Connectivity Potter & Brumfield Relays | 0 | 15732U300-ND | 22,08233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 30,91000 € | 92,73 € |
| Unit Price without VAT: | 30,91000 € |
|---|---|
| Unit Price with VAT: | 36,78290 € |

