New Product
Image for 15732S2A8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15732S2A8

DigiKey Part Number
1111-15732S2A8-ND
Manufacturer
Manufacturer Product Number
15732S2A8
Description
157-32S2A8=R3069
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Coil Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
240VAC, 28VDC - Nom
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Operate Time
20 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15024,74367 €3.711,55 €
Unit Price without VAT:24,74367 €
Unit Price with VAT:29,44497 €