
15723T2L2 | |
|---|---|
DigiKey Part Number | 1111-15723T2L2-ND |
Manufacturer | |
Manufacturer Product Number | 15723T2L2 |
Description | 157-23T2L2=R3017 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Category | Coil Current 70.6 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 3.1VA | Coil Resistance 1.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 29,22227 € | 4.383,34 € |
| Unit Price without VAT: | 29,22227 € |
|---|---|
| Unit Price with VAT: | 34,77450 € |

