9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445807-3

DigiKey Part Number
A30033-ND
Manufacturer
Manufacturer Product Number
1445807-3
Description
CONN PLUG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1445807-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
11-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,79000 €12,79 €
1010,86900 €108,69 €
2510,18760 €254,69 €
509,70140 €485,07 €
1009,23850 €923,85 €
3008,54990 €2.564,97 €
5008,24756 €4.123,78 €
1.0007,85444 €7.854,44 €
Manufacturers Standard Package
Unit Price without VAT:12,79000 €
Unit Price with VAT:15,22010 €