



1546746-4 | |
|---|---|
DigiKey Part Number | A34531-ND |
Manufacturer | |
Manufacturer Product Number | 1546746-4 |
Description | CONN BACKSH W/CLMP SZ11 3/4-20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 1546746-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 0.965" (24.50mm) | |
Shell Size - Insert | 11 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 7 pcs - 4 pc Cable Clamp, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Miniature Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,61900 € | 86,19 € |
| 25 | 8,07920 € | 201,98 € |
| 50 | 7,69340 € | 384,67 € |
| 100 | 7,32630 € | 732,63 € |
| 250 | 6,86796 € | 1.716,99 € |
| 500 | 6,54044 € | 3.270,22 € |
| 1.000 | 6,38720 € | 6.387,20 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |
























