
1445807-1 | |
|---|---|
cms-digikey-product-number | A30032-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1445807-1 |
cms-description | CONN PLUG HSG FMALE 9POS INLINE |
cms-standard-lead-time | 40 Weeks |
cms-customer-reference | |
cms-detailed-description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
cms-eda-cad-models | 1445807-1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 11-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00400 € | 70,04 € |
| 25 | 6,56520 € | 164,13 € |
| 50 | 6,25180 € | 312,59 € |
| 100 | 5,95340 € | 595,34 € |
| 300 | 5,77647 € | 1.732,94 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |











