Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-188398-9 | |
|---|---|
DigiKey Part Number | 1111-1-188398-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-188398-9 |
Description | 2MM HARD METRIC VERSION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-188398-9 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Current Rating (Amps) 1.5 A |
Number of Positions 110 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Features Board Guide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5188398-9 | TE Connectivity AMP Connectors | 0 | 1-5188398-9-ND | 9,80413 € | Direct |
| HM2P07PDK3R5N9LF | Amphenol CS (FCI) | 0 | HM2P07PDK3R5N9LF-ND | 2,49270 € | Similar |
| HM2P07PDL3E0N9LF | Amphenol CS (FCI) | 183 | 609-HM2P07PDL3E0N9LF-ND | 5,05000 € | Similar |
| HM2P07PDL3U0E9LF | Amphenol CS (FCI) | 0 | HM2P07PDL3U0E9LF-ND | 2,82305 € | Similar |
| HM2P07PDM311N9LF | Amphenol CS (FCI) | 0 | HM2P07PDM311N9LF-ND | 2,50839 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 9,46296 € | 70.972,20 € |
| Unit Price without VAT: | 9,46296 € |
|---|---|
| Unit Price with VAT: | 11,26092 € |



