1-5188398-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 4
Unit Price: 7,69000 €
Datasheet

Similar


HARTING
In Stock: 9
Unit Price: 7,07000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,52600 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,44516 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,52600 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 58
Unit Price: 7,76000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 259
Unit Price: 9,63000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,55126 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.073
Unit Price: 3,45000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,11655 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,94136 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,58259 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,66484 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5188398-9

DigiKey Part Number
1-5188398-9-ND
Manufacturer
Manufacturer Product Number
1-5188398-9
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-5188398-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1609,18950 €1.470,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,18950 €
Unit Price with VAT:10,93551 €