
1-173977-2 | |
|---|---|
DigiKey Part Number | 1111-1-173977-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-173977-2 |
Description | HEADERS&WIRE HOUSINGS CT CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-173977-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82577 € | 1.651,54 € |
| Unit Price without VAT: | 0,82577 € |
|---|---|
| Unit Price with VAT: | 0,98267 € |


